Sign in to ask questions about the Onsemi BZX84/C13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BZX84/C13 technical specifications.
| Capacitance | 120pF |
| Package/Case | SOT-23 |
| Height | 0.93mm |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| Tolerance | 6% |
| DC Rated Voltage | 13V |
| Voltage Tolerance | 5% |
| Weight | 0.03g |
| Width | 1.3mm |
| Working Voltage | 13V |
| Zener Current | 5mA |
| Zener Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX84/C13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
