
The BZX84-C16 is a Zener diode with a working voltage of 16V and a tolerance of 6%. It has a maximum power dissipation of 350mW and a maximum reverse leakage current of 50nA. The diode is packaged in a SOT-23 package and is suitable for surface mount applications. It operates over a temperature range of -55°C to 150°C.
Sign in to ask questions about the Onsemi BZX84-C16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BZX84-C16 technical specifications.
| Capacitance | 105pF |
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Height | 0.93mm |
| Impedance | 40R |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| Tolerance | 6% |
| DC Rated Voltage | 16V |
| Weight | 0.03g |
| Width | 1.3mm |
| Working Voltage | 16V |
| Zener Current | 5mA |
| Zener Voltage | 16.2V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX84-C16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
