The BZX84-C18 is a surface mount zener diode with a working voltage of 18V and a voltage tolerance of 5%. It has a maximum power dissipation of 350mW and a maximum reverse current of 50nA. The diode is packaged in a SOT-23 package and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Onsemi BZX84-C18 technical specifications.
| Capacitance | 100pF |
| Package/Case | SOT-23 |
| Height | 0.93mm |
| Impedance | 45R |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | BZX84C18 |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 5% |
| Weight | 0.03g |
| Width | 1.3mm |
| Working Voltage | 18V |
| Zener Current | 5mA |
| Zener Voltage | 17.95V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX84-C18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
