Onsemi BZX84-C33 technical specifications.
| Capacitance | 70pF |
| Package/Case | TO-236-3 |
| Impedance | 80R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 6% |
| Voltage | 33V |
| DC Rated Voltage | 33V |
| Zener Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX84-C33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
