
DIODE ZENER 3.6V 350MW SOT23-3
Checking distributor stock and pricing after the page loads.
| Capacitance | 450pF |
| Package/Case | SOT-23 |
| Diode Type | ZENER |
| Height | 0.93mm |
| Impedance | 90R |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| Tolerance | 6% |
| DC Rated Voltage | 3.6V |
| Voltage Tolerance | 5% |
| Weight | 0.03g |
| Width | 1.3mm |
| Working Voltage | 3.6V |
| Zener Current | 5mA |
| Zener Voltage | 3.6V |
| RoHS | Compliant |
These are design resources that include the Onsemi BZX84/C3V6
Product Discontinuance Notice P741AAB for legacy Fairchild products including diodes, transistors, and ICs. Final orders due Nov 19, 2017.
