The BZX84-C4V7 is a SOT-23 packaged zener diode with a rated voltage of 4.7V and a tolerance of 5%. It has a maximum power dissipation of 350mW and a maximum reverse leakage current of 3uA. The diode is lead free and has a tin, matte contact plating. It is rated for operation between -55°C and 150°C and is available in a tape and reel packaging with 3000 units per package.
Onsemi BZX84-C4V7 technical specifications.
| Capacitance | 260pF |
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 0.93mm |
| Impedance | 80R |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| Series | BZX84C4V7 |
| DC Rated Voltage | 4.7V |
| Voltage Tolerance | 5% |
| Weight | 0.002116oz |
| Width | 1.3mm |
| Zener Current | 5mA |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX84-C4V7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
