
The BZX84-C6V2 is a surface mount zener diode with a working voltage of 6.2V and a tolerance of 5%. It has a maximum power dissipation of 350mW and a maximum reverse current of 3uA. The diode is packaged in a SOT-23 case and is lead free. It operates over a temperature range of -55°C to 150°C.
Onsemi BZX84-C6V2 technical specifications.
| Capacitance | 185pF |
| Package/Case | SOT-23 |
| Height | 0.93mm |
| Impedance | 10R |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 3uA |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | BZX84C6V2 |
| Tolerance | 6% |
| DC Rated Voltage | 6.2V |
| Voltage Tolerance | 5% |
| Weight | 0.002116oz |
| Width | 1.3mm |
| Working Voltage | 6.2V |
| Zener Current | 5mA |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX84-C6V2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
