Diode Zener Single 7.5V 2% 300mW 3-Pin SOT-23 T/R
Checking distributor stock and pricing after the page loads.
Onsemi BZX84B7V5LT1G/BKN technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
No datasheet is available for this part.