Diode Zener Single 9.1V 2% 300mW 3-Pin SOT-23 T/R
Onsemi BZX84B9V1LT1G/BKN technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Zener Voltage | 9.1V |
| RoHS | Compliant |
No datasheet is available for this part.