Onsemi BZX84C10_Q technical specifications.
| Package/Case | SOT-23 |
| Impedance | 20R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Voltage Tolerance | 5% |
| Zener Current | 5mA |
| Zener Voltage | 10V |
| RoHS | Not Compliant |
No datasheet is available for this part.
