The BZX84C24_Q is a 24.2V Zener diode from Onsemi, packaged in a SOT-23 case. It has an impedance of 70 ohms and a maximum reverse leakage current of 50 nanoamps. The diode can operate between -55°C and 150°C and has a maximum power dissipation of 350 milliwatts. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Impedance | 70R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 50nA |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Voltage Tolerance | 5% |
| Zener Current | 5mA |
| Zener Voltage | 24.2V |
| RoHS | Not Compliant |
