
The BZX84C3V3 is a surface mount zener diode from Onsemi with a working voltage of 3.3V and a zener current of 5mA. It has a maximum power dissipation of 350mW and an operating temperature range of -55°C to 150°C. The diode is packaged in a SOT-23 case and is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi BZX84C3V3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BZX84C3V3 technical specifications.
| Capacitance | 450pF |
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 0.93mm |
| Impedance | 95R |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 6% |
| DC Rated Voltage | 3.3V |
| Voltage Tolerance | 5% |
| Weight | 0.03g |
| Width | 1.3mm |
| Working Voltage | 3.3V |
| Zener Current | 5mA |
| Zener Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX84C3V3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
