
The BZX84C4V7_Q from Onsemi is a SOT-23 packaged zener diode with an impedance of 80 ohms. It operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 350 milliwatts. The device features a zener voltage of 4.7 volts and a zener current of 5 milliamperes. The reverse leakage current is maximally 3 microamperes.
Onsemi BZX84C4V7_Q technical specifications.
| Package/Case | SOT-23 |
| Impedance | 80R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 3uA |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Voltage Tolerance | 5% |
| Zener Current | 5mA |
| Zener Voltage | 4.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BZX84C4V7_Q to view detailed technical specifications.
No datasheet is available for this part.
