Onsemi BZX84C5V1 technical specifications.
| Package/Case | TO-236-3 |
| Diode Type | ZENER |
| Height | 0.93mm |
| Impedance | 60R |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 5.1V |
| Weight | 0.03g |
| Width | 1.3mm |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX84C5V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
