The BZX85-C8V2 is a 2-pin zener diode from Onsemi with a maximum operating temperature range of -65°C to 200°C. It has a maximum power dissipation of 1W and a maximum reverse leakage current of 1uA. The diode is packaged in a DO-41 package and is available in a bulk packaging quantity of 1000 units. The device is lead-free and compliant with the specified maximum operating temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi BZX85-C8V2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BZX85-C8V2 technical specifications.
| Package/Case | DO-41 |
| Diameter | 2.72mm |
| Impedance | 5R |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 8.2V |
| Voltage Tolerance | 5% |
| Weight | 0.245g |
| Zener Current | 25mA |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX85-C8V2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.