The BZX85C12_Q Zener Diode from Onsemi features a DO-41 package and operates over a temperature range of -65°C to 200°C. It has a maximum reverse leakage current of 500nA and a power dissipation of 1W. The device is available in bulk packaging and has a Zener voltage of 12V with a tolerance of 5%. Its impedance is 9 ohms.
Onsemi BZX85C12_Q technical specifications.
| Package/Case | DO-41 |
| Impedance | 9R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500nA |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Voltage Tolerance | 5% |
| Zener Current | 20mA |
| Zener Voltage | 12V |
| RoHS | Not Compliant |
No datasheet is available for this part.