
The CAT1021SE-30 is a single voltage monitor IC from Onsemi, packaged in a SOIC package. It operates over a temperature range of -40°C to 125°C and can handle a maximum power dissipation of 1W. The device monitors a single voltage and has an operating supply current of 3mA. It is not RoHS compliant.
Sign in to ask questions about the Onsemi CAT1021SE-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1021SE-30 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 3.15V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Undervoltage Threshold | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT1021SE-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
