
The CAT1021UE-45 is a single-channel voltage monitor from Onsemi, operating within a temperature range of -40°C to 125°C. It can handle a maximum power dissipation of 1W and has a maximum supply voltage of 5.5V. The device is available in a TSSOP package, with a packaging quantity of 100 units per rail/Tube. The CAT1021UE-45 is not RoHS compliant.
Sign in to ask questions about the Onsemi CAT1021UE-45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1021UE-45 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Undervoltage Threshold | 4.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT1021UE-45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
