
The CAT1021ZI-28-GT3 is a simple reset/power-on reset IC from Onsemi, designed to monitor a single voltage supply. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 1W. The device is available in an MSOP package and is suitable for surface mount applications. It is compliant with RoHS regulations and has a low operating supply current of 10uA.
Sign in to ask questions about the Onsemi CAT1021ZI-28-GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1021ZI-28-GT3 technical specifications.
| Package/Case | MSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10uA |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.85V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1021ZI-28-GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
