
The CAT1022PE-28 is a single-channel voltage monitor from Onsemi, packaged in a PDIP case. It operates over a temperature range of -40°C to 125°C and can handle a maximum power dissipation of 1W. The device monitors a single voltage input and has an overvoltage threshold of 3V and an undervoltage threshold of 2.85V. It draws an operating supply current of 3mA and is available in a packaging quantity of 50 units per rail/Tube.
Sign in to ask questions about the Onsemi CAT1022PE-28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1022PE-28 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Undervoltage Threshold | 2.85V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT1022PE-28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
