
The CAT1022UI-45 is a single-channel voltage monitor from Onsemi, operating within a temperature range of -40°C to 85°C. It can handle a maximum power dissipation of 1W and has a typical operating supply current of 3mA. The device is available in a TSSOP package, packaged in quantities of 100, and is suitable for use in applications with supply voltages between 2.7V and 5.5V.
Sign in to ask questions about the Onsemi CAT1022UI-45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1022UI-45 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Undervoltage Threshold | 4.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT1022UI-45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
