
The CAT1022YI-42 is a 5-channel voltage monitor with a watchdog timer, suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1W. The device is RoHS compliant and available in a TSSOP package. The watchdog timer feature allows for monitoring of system health and automatic reset in case of an overvoltage or undervoltage condition.
Sign in to ask questions about the Onsemi CAT1022YI-42 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1022YI-42 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 5 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 4.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1022YI-42 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
