
The CAT1023LI-25-G is a simple reset/power-on reset IC from Onsemi, packaged in a PDIP case and designed for through-hole mounting. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device features a threshold voltage of 2.55V and a watchdog timer, with a reset timeout of 130ms. It can supply up to 3mA of current and dissipate up to 1W of power, with a maximum supply voltage of 5.5V.
Sign in to ask questions about the Onsemi CAT1023LI-25-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1023LI-25-G technical specifications.
| Package/Case | PDIP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 2.7V |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Reset | Active High/Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.55V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1023LI-25-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
