
The CAT1023PE-42 is a single-channel voltage monitor from Onsemi, packaged in a 1W PDIP. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 5.5V. The device draws 3mA of operating current and features overvoltage and undervoltage thresholds of 4.5V and 4.25V, respectively. The CAT1023PE-42 is available in quantities of 50, packaged in rail/Tube.
Sign in to ask questions about the Onsemi CAT1023PE-42 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1023PE-42 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Undervoltage Threshold | 4.25V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT1023PE-42 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
