
The CAT1023SE-42 is a single-channel voltage monitor from Onsemi. It operates within a temperature range of -40°C to 125°C and can handle a maximum power dissipation of 1W. The device is available in a 100-pack SOIC package, packaged in rail/Tube. It is not RoHS compliant.
Sign in to ask questions about the Onsemi CAT1023SE-42 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1023SE-42 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Undervoltage Threshold | 4.25V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT1023SE-42 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
