
The CAT1023SI-28 is a single voltage monitor from Onsemi, packaged in a SOIC case. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1W. The device monitors a single voltage and has thresholds of 3V and 2.85V, with a minimum supply voltage of 2.7V and a maximum supply voltage of 5.5V. It is available in a package quantity of 100 and is packaged in rail/Tube. However, it is not RoHS compliant.
Sign in to ask questions about the Onsemi CAT1023SI-28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1023SI-28 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Undervoltage Threshold | 2.85V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT1023SI-28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
