
The CAT1023SI-45 is a single-channel voltage monitor from Onsemi, packaged in a SOIC package. It operates over a temperature range of -40°C to 85°C and accepts supply voltages between 2.7V and 5.5V, with an operating current of 3mA. The device has a single overvoltage threshold of 4.75V and undervoltage threshold of 4.5V.
Sign in to ask questions about the Onsemi CAT1023SI-45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1023SI-45 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Undervoltage Threshold | 4.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT1023SI-45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
