
The CAT1023WI-45-T3 is a single voltage monitor IC from Onsemi, packaged in a SOIC-8 package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device monitors a single voltage and has a maximum supply current of 3mA and a maximum supply voltage of 5.5V. It also features a watchdog timer and has a maximum power dissipation of 1W.
Sign in to ask questions about the Onsemi CAT1023WI-45-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1023WI-45-T3 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 4.75V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1023WI-45-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
