
The CAT1023YI-25 is a single-channel voltage monitor from Onsemi, packaged in a TSSOP. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 1W. The device is RoHS compliant and is available in rail or tube packaging. The voltage monitor has an overvoltage threshold of 2.7V and an undervoltage threshold of 2.7V, with an operating supply current of 3mA. It can operate with a supply voltage between 2V and 3V.
Sign in to ask questions about the Onsemi CAT1023YI-25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1023YI-25 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 2.7V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1023YI-25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
