The CAT1023ZI-30TE13 is a 1-channel voltage monitor from Onsemi. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3V. The device is packaged in MSOP and is available in quantities of 2500. It is RoHS compliant and has a maximum power dissipation of 1W.
Sign in to ask questions about the Onsemi CAT1023ZI-30TE13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1023ZI-30TE13 technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 3.15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 3.15V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1023ZI-30TE13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.