
The CAT1024PE-25 is a 1-channel voltage monitor from Onsemi with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 1W and operates within a supply voltage range of 2.7V to 5.5V. The device is available in a PDIP package and is packaged in quantities of 50 in rail/Tube packaging. It is not RoHS compliant.
Sign in to ask questions about the Onsemi CAT1024PE-25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1024PE-25 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT1024PE-25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
