
The CAT1024PE-45 is a single-channel voltage monitor from Onsemi, packaged in a PDIP case. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 1W. The device is not RoHS compliant and is available in quantities of 50, packaged in rail or tube packaging. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V, with an operating supply current of 3mA. The watchdog timer is not available on this device.
Sign in to ask questions about the Onsemi CAT1024PE-45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1024PE-45 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT1024PE-45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
