
The CAT1024YI-28-T3 is a surface mount IC from Onsemi, packaged in a TSSOP case. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1W. The device is RoHS compliant and suitable for use in applications where a watchdog timer is not required.
Sign in to ask questions about the Onsemi CAT1024YI-28-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1024YI-28-T3 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1024YI-28-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
