The CAT1024ZI-25TE13 is a 5-channel voltage monitor from Onsemi with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 1W and operates with a maximum supply voltage of 3V and a minimum supply voltage of 2.7V. The device is available in a package quantity of 2500 units, packaged in tape and reel. The CAT1024ZI-25TE13 is RoHS compliant and does not feature a watchdog timer.
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.7V |
| Number of Voltages Monitored | 5 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 2.7V |
| Watchdog Timer | No |
| RoHS | Compliant |