
The CAT1024ZI-30-G is a single-channel voltage monitor from Onsemi, packaged in a halogen-free and lead-free MSOP. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 1W. The device monitors a single voltage and has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. It is RoHS compliant and available in rail/Tube packaging.
Sign in to ask questions about the Onsemi CAT1024ZI-30-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1024ZI-30-G technical specifications.
| Package/Case | MSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 3.15V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 3V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1024ZI-30-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
