
The CAT1025RI-25 is a single-channel voltage monitor from Onsemi, packaged in an MSOP case. It operates over a temperature range of -40°C to 85°C and can handle up to 1W of power dissipation. The device monitors a single voltage and has an overvoltage threshold of 2.7V and an undervoltage threshold of 2.55V. It draws 3mA of operating supply current and is available in quantities of 100 in rail/Tube packaging.
Sign in to ask questions about the Onsemi CAT1025RI-25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1025RI-25 technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT1025RI-25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
