
The CAT1025RI-42-TE13 is a 1-channel voltage monitor from Onsemi, packaged in an MSOP case. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1W. The device monitors a single voltage and has an overvoltage threshold of 4.5V and an undervoltage threshold of 4.25V. It consumes 3mA of operating current and is available in tape and reel packaging with 2000 units per package.
Onsemi CAT1025RI-42-TE13 technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
No datasheet is available for this part.