
The CAT1025UE-30 is a single-channel voltage monitor IC from Onsemi, packaged in a TSSOP package. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 1W. The device is not RoHS compliant. It monitors a single voltage and has an operating supply current of 3mA. The overvoltage threshold is 3.15V and the undervoltage threshold is 3V.
Sign in to ask questions about the Onsemi CAT1025UE-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1025UE-30 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 3.15V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Undervoltage Threshold | 3V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT1025UE-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
