
The CAT1025WI-42 is a single-voltage monitor from Onsemi, designed to operate within a temperature range of -40°C to 85°C. It features a maximum power dissipation of 1W and is packaged in a surface-mount SOIC package. The device monitors a single voltage and provides reset threshold voltages of 4.25V and 4.5V. It is RoHS compliant and suitable for use in applications where a low power consumption of 3mA is required.
Onsemi CAT1025WI-42 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 4.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.
