
The CAT1025YI-25 is a single-channel voltage monitor with a minimum reset threshold voltage of 2.55V. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 1W. The device is supplied with a maximum current of 3mA and a maximum voltage of 3V, while the minimum supply voltage is 2V. The CAT1025YI-25 is available in a surface-mount TSSOP package and is compliant with RoHS regulations.
Sign in to ask questions about the Onsemi CAT1025YI-25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1025YI-25 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 2.7V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 2.7V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1025YI-25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
