
The CAT1025YI-25TE13 is a 1-channel voltage monitor IC from Onsemi, packaged in a TSSOP package. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2V and 3V, with a maximum power dissipation of 1W. The device is RoHS compliant and available in quantities of 2000 per reel.
Onsemi CAT1025YI-25TE13 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 2.7V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1025YI-25TE13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.