
The CAT1025ZI-30TE13 is a single-channel 3.15V Zener voltage detector from Onsemi, packaged in a TSSOP package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1W. The device is RoHS compliant and available in quantities of 2500 per reel. It draws an operating supply current of 3mA and has a maximum supply voltage of 3V and minimum supply voltage of 2V.
Sign in to ask questions about the Onsemi CAT1025ZI-30TE13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1025ZI-30TE13 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 3.15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 3.15V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1025ZI-30TE13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.