
The CAT1026LI-45 is a single voltage monitor from Onsemi, packaged in a PDIP case. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1W. The device requires a supply voltage between 2V and 3V and draws an operating current of 3mA. It is RoHS compliant and available in rail or tube packaging.
Sign in to ask questions about the Onsemi CAT1026LI-45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1026LI-45 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 4.75V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 4.75V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1026LI-45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
