
The CAT1026RI-45 is a single-channel voltage monitor from Onsemi, packaged in an MSOP case. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 1W. The device monitors a single voltage and has an overvoltage threshold of 4.75V and an undervoltage threshold of 4.5V. It is available in a 100-piece rail/tube packaging and is not RoHS compliant.
Sign in to ask questions about the Onsemi CAT1026RI-45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1026RI-45 technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT1026RI-45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
