The CAT1026UE-25 is a single voltage monitor IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 1W and operates on a supply voltage between 2.7V and 5.5V. The device is packaged in a TSSOP package and is available in quantities of 100. It is not RoHS compliant.
Onsemi CAT1026UE-25 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
No datasheet is available for this part.