
The CAT1026WI-25-G is a 1-channel voltage monitor from Onsemi, packaged in a SOIC case and suitable for surface mount. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 1W. The device monitors a single voltage and has a threshold range of 2.55-2.7V. It is available in rail/Tube packaging and is not radiation hardened.
Sign in to ask questions about the Onsemi CAT1026WI-25-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1026WI-25-G technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 2.7V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1026WI-25-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
