
The CAT1026YI-42TE13 is a 1-channel voltage monitor from Onsemi, operating within a temperature range of -40°C to 85°C. It is packaged in a TSSOP package, available in quantities of 2000. The device is RoHS compliant and has a maximum power dissipation of 1W. It operates with a maximum supply voltage of 3V and a minimum supply voltage of 2V, consuming 3mA of operating current. The overvoltage threshold is set at 4.5V, and the undervoltage threshold is also 4.5V.
Checking distributor stock and pricing after the page loads.
Onsemi CAT1026YI-42TE13 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.