
The CAT1026ZI-25-GT3 is a multi-voltage supervisor from Onsemi, packaged in an MSOP case for surface mount applications. It monitors two voltages and provides an active high/active low reset signal. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The CAT1026ZI-25-GT3 has a maximum supply current of 3mA and a maximum supply voltage of 7V. It also features a watchdog timer, although it is disabled in this specific part.
Sign in to ask questions about the Onsemi CAT1026ZI-25-GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1026ZI-25-GT3 technical specifications.
| Package/Case | MSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 10uA |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.55V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.7V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1026ZI-25-GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.