
The CAT1026ZI-25-T3 is a single-channel voltage monitor from Onsemi, packaged in an MSOP case suitable for surface mount. It operates over a temperature range of -40°C to 85°C and can handle up to 1W of power dissipation. The device monitors a single voltage and has thresholds at 2.55V and 2.7V. It draws a supply current of 3mA and is RoHS compliant.
Onsemi CAT1026ZI-25-T3 technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 2.7V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.
