
The CAT1026ZI-42-GT3 is a multi-voltage supervisor from Onsemi, designed to monitor two supply voltages. It operates over a temperature range of -40°C to 85°C and is available in an MSOP package, suitable for surface mount applications. The device features a threshold voltage of 4.25V and a watchdog timer is not available. It is compliant with RoHS regulations and is lead free and halogen free.
Sign in to ask questions about the Onsemi CAT1026ZI-42-GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1026ZI-42-GT3 technical specifications.
| Package/Case | MSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 10uA |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.25V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1026ZI-42-GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
